Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASP063BD7105MFNA01 SMD Multilayer Ceramic Capacitor, 1 pF, 2.5 V, 0201 [0603 Metric], ± 20%, X7T](https://canada.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASP063BD7105MFNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AM3439RL
Cut Tape49AM3439
Product RangeMCAS Series
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.326 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 25+ | $0.287 |
| 100+ | $0.255 |
| 250+ | $0.157 |
| 500+ | $0.130 |
| 1000+ | $0.110 |
| 2500+ | $0.087 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASP063BD7105MFNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AM3439RL
Cut Tape49AM3439
Product RangeMCAS Series
Technical Datasheet
Capacitance1pF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeMCAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MCAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
