Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEASJ065QB5475MA1C12 SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASJ065QB5475MA1C12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK2422
Cut Tape86AK2421
Product RangeMEAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.057 | $570.00 |
| Total Price | $570.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.057 |
| 20000+ | $0.056 |
| 30000+ | $0.054 |
| 50000+ | $0.053 |
| 100000+ | $0.051 |
| 250000+ | $0.050 |
| 500000+ | $0.049 |
| 1000000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.055 |
| 20000+ | $0.053 |
| 30000+ | $0.050 |
| 50000+ | $0.048 |
| 100000+ | $0.047 |
| 250000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASJ065QB5475MA1C12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK2422
Cut Tape86AK2421
Product RangeMEAS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMEAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MEAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
