Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEASJ105CB5106MF1A01 SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASJ105CB5106MF1A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel86AK2384
Cut Tape86AK2383
Product RangeMEAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.061 | $610.00 |
| Total Price | $610.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
| 20000+ | $0.058 |
| 30000+ | $0.057 |
| 50000+ | $0.056 |
| 100000+ | $0.054 |
| 250000+ | $0.053 |
| 500000+ | $0.051 |
| 1000000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.057 |
| 20000+ | $0.055 |
| 30000+ | $0.053 |
| 50000+ | $0.051 |
| 100000+ | $0.050 |
| 250000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASJ105CB5106MF1A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel86AK2384
Cut Tape86AK2383
Product RangeMEAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMEAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MEAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
