Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEASL32MAB5227MP1DT3 SMD Multilayer Ceramic Capacitor, 220 µF, 10 V, 1210 [3225 Metric], ± 20%, X5R](https://canada.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASL32MAB5227MP1DT3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM0201
Product RangeMEAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.190 |
| 2000+ | $4.000 |
| 3000+ | $3.710 |
| 5000+ | $3.370 |
| 10000+ | $3.050 |
| 25000+ | $2.700 |
| 50000+ | $2.300 |
| 100000+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASL32MAB5227MP1DT3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM0201
Product RangeMEAS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMEAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MEAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
