Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEASP042SC6224MWNA01 SMD Multilayer Ceramic Capacitor, 0.22 µF, 2.5 V, 01005 [0402 Metric], ± 20%, X6S](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASP042SC6224MWNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel86AK2424
Cut Tape86AK2423
Product RangeMEAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 40000 | $0.018 | $720.00 |
| Total Price | $720.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 40000+ | $0.018 |
| 80000+ | $0.017 |
| 120000+ | $0.015 |
| 200000+ | $0.014 |
| 400000+ | $0.013 |
| 1000000+ | $0.011 |
| 2000000+ | $0.010 |
| 4000000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.017 |
| 80000+ | $0.016 |
| 120000+ | $0.014 |
| 200000+ | $0.013 |
| 400000+ | $0.011 |
| 1000000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASP042SC6224MWNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel86AK2424
Cut Tape86AK2423
Product RangeMEAS Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)2.5V
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeMEAS Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
X6S
Product Length
0.4mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
MEAS Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
