Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2016TR68M Wirewound Inductor, 680 nH, 0.052 ohm, 3.3 A, 0806 [2016 Metric], MCOIL ME Series](https://canada.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016TR68MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel10AH7854
Re-Reel10AH7853RL
Cut Tape10AH7853
Product RangeMCOIL ME Series
Also Known AsLSENC2016KKTR68M
Your Part Number
565 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.381 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 25+ | $0.322 |
| 100+ | $0.273 |
| 250+ | $0.261 |
| 500+ | $0.250 |
| 1000+ | $0.239 |
| 2500+ | $0.214 |
| 5000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.189 |
| 9000+ | $0.176 |
| 15000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016TR68MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel10AH7854
Re-Reel10AH7853RL
Cut Tape10AH7853
Product RangeMCOIL ME Series
Also Known AsLSENC2016KKTR68M
Technical Datasheet
Inductance680nH
DC Resistance Max0.052ohm
Self Resonant Frequency-
DC Current Rating3.3A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeMCOIL ME Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MCOIL ME Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.052ohm
DC Current Rating
3.3A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
