Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MLAST021SCGR75CWNA01 SMD Multilayer Ceramic Capacitor, 0.75 pF, 25 V, 008004 [0201 Metric], ± 0.25pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/53AJ6346-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLAST021SCGR75CWNA01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67AK8435
Cut Tape67AK8434
Product RangeMLAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50000 | $0.739 | $36,950.00 |
| Total Price | $36,950.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50000+ | $0.739 |
| 100000+ | $0.654 |
| 150000+ | $0.577 |
| 250000+ | $0.484 |
| 500000+ | $0.353 |
| 1250000+ | $0.301 |
| 2500000+ | $0.220 |
| 5000000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.170 |
| 100000+ | $0.168 |
| 150000+ | $0.163 |
| 250000+ | $0.160 |
| 500000+ | $0.156 |
| 1250000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLAST021SCGR75CWNA01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67AK8435
Cut Tape67AK8434
Product RangeMLAS Series
Technical Datasheet
Capacitance0.75pF
Voltage(DC)25V
Capacitor Case / Package008004 [0201 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMLAS Series
Product Length0.25mm
Product Width0.125mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.75pF
Capacitor Case / Package
008004 [0201 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 0.25pF
Product Range
MLAS Series
Product Width
0.125mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
