Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASE021SCG820JWNA01 SMD Multilayer Ceramic Capacitor, 82 pF, 16 V, 008004 [0201 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE021SCG820JWNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM2423
Product RangeMSAS Series
Also Known AsEMK021CG820JK-W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.037 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
$1,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE021SCG820JWNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM2423
Product RangeMSAS Series
Also Known AsEMK021CG820JK-W
Technical Datasheet
Capacitance82pF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package008004 [0201 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMSAS Series
Product Length0.25mm
Product Width0.125mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
82pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
MSAS Series
Product Width
0.125mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
008004 [0201 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.25mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
