Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASL042SB5104MWNA01 SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 01005 [0402 Metric], ± 20%, X5R](https://canada.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL042SB5104MWNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM9858RL
Cut Tape25AM9858
Product RangeMSAS Series
Also Known AsLMK042 BJ104MC-W
Your Part Number
40,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.143 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 25+ | $0.026 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.016 |
| 1000+ | $0.014 |
| 2500+ | $0.011 |
| 5000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL042SB5104MWNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM9858RL
Cut Tape25AM9858
Product RangeMSAS Series
Also Known AsLMK042 BJ104MC-W
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MSAS Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
X5R
Product Length
0.4mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
