Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAST063SCG2R7CFNA01 SMD Multilayer Ceramic Capacitor, 2.7 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST063SCG2R7CFNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel51AM9012RL
Cut Tape51AM9012
Product RangeMSAS Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.102 |
| 100+ | $0.066 |
| 250+ | $0.048 |
| 500+ | $0.035 |
| 1000+ | $0.027 |
| 2500+ | $0.020 |
| 5000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST063SCG2R7CFNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel51AM9012RL
Cut Tape51AM9012
Product RangeMSAS Series
Technical Datasheet
Capacitance2.7pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMSAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.7pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
MSAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
