Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T150M
Newark Part No.
Re-Reel84R6450
Cut Tape84R6450
Product RangeNR Series
Also Known AsLSXBD6060YEL150M
Your Part Number
Technical Datasheet
905 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.48 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T150M
Newark Part No.
Re-Reel84R6450
Cut Tape84R6450
Product RangeNR Series
Also Known AsLSXBD6060YEL150M
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.3A
Product Range
NR Series
DC Resistance Max
0.077ohm
Product Length
6mm
Product Height
4.5mm
Alternatives for NR6045T150M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability