Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5010T100MMGFV
Newark Part No.29X7722
Product RangeNRS Series
Also Known AsLCXND5050KKT100MMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
500+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$403.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5010T100MMGFV
Newark Part No.29X7722
Product RangeNRS Series
Also Known AsLCXND5050KKT100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 1mm
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.25ohm
Product Length
4.9mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
850mA
Power Inductor Case
4.9mm x 4.9mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS5010T100MMGFV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate