Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5010T220MMGFV
Newark Part No.29X7727
Product RangeNRS Series
Also Known AsLCXND5050KKT220MMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.330 |
5000+ | $0.322 |
10000+ | $0.299 |
20000+ | $0.279 |
30000+ | $0.262 |
50000+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5010T220MMGFV
Newark Part No.29X7727
Product RangeNRS Series
Also Known AsLCXND5050KKT220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max600mohm
Product Length4.9mm
Product Width4.9mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
1mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Power Inductor Case
4.9mm x 4.9mm x 1mm
DC Resistance Max
600mohm
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate