Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T 1R0NMGK
Newark Part No.48T7114
Product RangeNRS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T 1R0NMGK
Newark Part No.48T7114
Product RangeNRS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)9.8A
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 30%
DC Resistance Max14mohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.8A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.5A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
14mohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6045T 1R0NMGK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate