Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T 1R3NMGK
Newark Part No.48T7116
Product RangeNRS Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$525.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T 1R3NMGK
Newark Part No.48T7116
Product RangeNRS Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.016ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
8.2A
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for NRS6045T 1R3NMGK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate