Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T1R0NMGKV
Newark Part No.29X7842
Product RangeNRS Series
Also Known AsLCXND6060YEL1R0NMG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T1R0NMGKV
Newark Part No.29X7842
Product RangeNRS Series
Also Known AsLCXND6060YEL1R0NMG
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max14mohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
14mohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.8A
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6045T1R0NMGKV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate