Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 470MJGJ
Newark Part No.48T7160
Product RangeNRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$354.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 470MJGJ
Newark Part No.48T7160
Product RangeNRS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.1A
Power Inductor Case8mm x 8mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max170mohm
Product Length8mm
Product Width8mm
Product Height3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
1.3A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 3mm
DC Resistance Max
170mohm
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for NRS8030T 470MJGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate