Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T1R0NJGJV
Newark Part No.29X7856
Product RangeNRS Series
Also Known AsLCXNH8080XKL1R0NJG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$514.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T1R0NJGJV
Newark Part No.29X7856
Product RangeNRS Series
Also Known AsLCXNH8080XKL1R0NJG
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeNRS Series
Power Inductor Case8mm x 8mm x 3mm
Inductance Tolerance± 30%
DC Resistance Max9mohm
Product Length8mm
Product Width8mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.8A
Power Inductor Case
8mm x 8mm x 3mm
DC Resistance Max
9mohm
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS8030T1R0NJGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate