Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK561M1GGL5005BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5576
Product RangeHTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.330 |
| 400+ | $3.260 |
| 600+ | $3.190 |
| 1000+ | $3.140 |
| 2000+ | $3.070 |
| 5000+ | $3.000 |
| 10000+ | $2.930 |
| 20000+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK561M1GGL5005BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5576
Product RangeHTK Series
Technical Datasheet
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.015ohm
Lifetime @ Temperature6000 hours @ 125°C
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHTK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHTK561M1GGL5005B is a HTK series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 560µF with ±20%
- Low ESR of 0.015ohm
- High ripple current
- Lifetime at temperature is 6000hours at 125°C
- Operating temperature range from -55 to 125°C
- Voltage(DC) is 35V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
560µF
Voltage(DC)
35V
ESR
0.015ohm
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
6000 hours @ 125°C
Product Length
-
Product Height
13.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
