Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTX680M1UEH0002Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5587
Product RangeHTX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 1500+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.390 |
| 12500+ | $1.360 |
| 25000+ | $1.330 |
| 50000+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTX680M1UEH0002Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5587
Product RangeHTX Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeHTX Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHTX680M1UEH0002 is a HTX series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 68µF with ±20%
- Low ESR of 0.03ohm
- High ripple current
- Lifetime at temperature is 4000hours at 135°C
- Operating temperature range from -55 to 135°C
- Voltage(DC) is 50V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
68µF
Voltage(DC)
50V
ESR
0.03ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTX Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
