Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRSHVX101M4EFK5002XCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5773
Product RangeHVX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.090 |
| 800+ | $2.040 |
| 1200+ | $2.000 |
| 2000+ | $1.960 |
| 4000+ | $1.920 |
| 10000+ | $1.880 |
| 20000+ | $1.830 |
| 40000+ | $1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRSHVX101M4EFK5002XCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5773
Product RangeHVX Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.026ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeHVX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSHVX101M4EFK5002X is a HVX series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 100µF with ±20%
- Low ESR of 0.026ohm
- High ripple current
- Lifetime at temperature is 4000hours at 135°C
- Operating temperature range from -55 to 135°C
- Voltage(DC) is 63V DC
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.026ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HVX Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
135°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
