Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK063CG391JT-F SMD Multilayer Ceramic Capacitor, 390 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK063CG391JT-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel16AC1878
Re-Reel14AN9247RL
Cut Tape14AN9247
Product RangeMLAS Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.167 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 25+ | $0.049 |
| 100+ | $0.042 |
| 250+ | $0.036 |
| 500+ | $0.031 |
| 1000+ | $0.029 |
| 2500+ | $0.028 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.018 |
| 45000+ | $0.017 |
| 75000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK063CG391JT-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel16AC1878
Re-Reel14AN9247RL
Cut Tape14AN9247
Product RangeMLAS Series
Technical Datasheet
Capacitance390pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMLAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
390pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
MLAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
