Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMK105B7332KV-F SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7332KV-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77M8796
Re-Reel10P9936RL
Cut Tape10P9936
Product RangeM Series
Also Known AsMSASU105SB7332KFNA01
Your Part Number
23,548 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.140 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.024 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.017 |
| 1000+ | $0.015 |
| 2500+ | $0.014 |
| 5000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
| 30000+ | $0.004 |
| 50000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7332KV-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77M8796
Re-Reel10P9936RL
Cut Tape10P9936
Product RangeM Series
Also Known AsMSASU105SB7332KFNA01
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for UMK105B7332KV-F
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
