Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316AB7475KL-T
Newark Part No.79T3110
Product RangeM Series
Also Known AsMSASU31LAB7475KTNA01
Technical Datasheet
20,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.064 |
4000+ | $0.064 |
8000+ | $0.064 |
12000+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$128.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316AB7475KL-T
Newark Part No.79T3110
Product RangeM Series
Also Known AsMSASU31LAB7475KTNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The UMK316AB7475KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for UMK316AB7475KL-T
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability