Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AH0040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.550 |
| 5+ | $38.700 |
| 10+ | $37.080 |
| 20+ | $35.600 |
| 50+ | $34.920 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$44.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AH0040
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric31mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW13-3-13B, TW13-3-18B, TWN13-3-13W & TWN13-3-18W Multi-purpose Universal Enclosures
External Width - Metric
131mm
Protective Boot Color
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
31mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
