Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.810 |
| 5+ | $28.270 |
| 10+ | $26.480 |
| 25+ | $24.780 |
| 50+ | $22.920 |
| 100+ | $21.670 |
| 250+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWC90-15-N-WLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2561
Product RangeWC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.7mm
External Width - Metric44.2mm
External Depth - Metric90mm
IP RatingIP67
IP RatingIP67
Body ColorWhite, Grey
NEMA Rating-
External Height - Imperial0.62"
External Width - Imperial1.74"
External Depth - Imperial3.54"
Product RangeWC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.7mm
External Depth - Metric
90mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
1.74"
Product Range
WC
Enclosure Material
ABS
External Width - Metric
44.2mm
IP Rating
IP67
Body Color
White, Grey
External Height - Imperial
0.62"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

