Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAKACHI |
|---|---|
| Manufacturer Part No | WH145-33-N-BYCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45Y4721 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.870 |
| 5+ | $52.090 |
| 10+ | $50.200 |
| 20+ | $49.330 |
Price for:Each
Minimum: 1
Multiple: 1
$58.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAKACHI |
|---|---|
| Manufacturer Part No | WH145-33-N-BYCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45Y4721 |
| Technical Datasheet | |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 33mm |
| External Width - Metric | 88mm |
| External Depth - Metric | 146mm |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Body Color | Black, Yellow |
| NEMA Rating | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 33mm |
| External Depth - Metric | 146mm |
| IP Rating | IP67 |
| NEMA Rating | - |
| External Width - Imperial | - |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 88mm |
| IP Rating | IP67 |
| Body Color | Black, Yellow |
| External Height - Imperial | - |
| External Depth - Imperial | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for WH145-33-N-BY
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
