Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.CSMAFSTJ.NICopy
Newark Part No.28AK9149
Product RangeEMPCB.CSMAFST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $4.050 |
| 25+ | $3.630 |
| 50+ | $3.550 |
| 100+ | $3.480 |
| 250+ | $3.210 |
| 500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.CSMAFSTJ.NICopy
Newark Part No.28AK9149
Product RangeEMPCB.CSMAFST Series
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingEdge Mount
Product RangeEMPCB.CSMAFST Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
EMPCB.CSMAFST Series
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Edge Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
