Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFW.86.B.SMA.MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3668
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 10+ | $20.200 |
| 25+ | $19.690 |
| 50+ | $19.160 |
| 100+ | $18.350 |
| 300+ | $18.210 |
| 500+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.86.B.SMA.MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3668
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max890MHz
Antenna MountingSMA Connector
Gain3.57dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
890MHz
Gain
3.57dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
