Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GW.26.0152Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 36AJ3678 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $13.230 |
| 25+ | $12.660 |
| 50+ | $12.280 |
| 100+ | $11.900 |
| 250+ | $11.510 |
| 500+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GW.26.0152Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 36AJ3678 |
| Technical Datasheet | |
| Antenna Type | Bluetooth |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.5GHz |
| Antenna Mounting | RP SMA Connector |
| Gain | 1.8dBi |
| VSWR | - |
| Input Power | 1W |
| Input Impedance | 50ohm |
| Antenna Polarization | Vertical |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Antenna Type | Bluetooth |
|---|---|
| Frequency Max | 2.5GHz |
| Gain | 1.8dBi |
| Input Power | 1W |
| Antenna Polarization | Vertical |
| SVHC | To Be Advised |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | RP SMA Connector |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
