Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA9929.A.002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0741
Product RangeGuardian X MA9929 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $678.900 |
| 5+ | $647.290 |
| 10+ | $615.660 |
| 25+ | $593.840 |
Price for:Each
Minimum: 1
Multiple: 1
$678.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA9929.A.002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0741
Product RangeGuardian X MA9929 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain-5.9dB
VSWR-
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGuardian X MA9929 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
7.125GHz
Gain
-5.9dB
Input Power
20W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Guardian X MA9929 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
