Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PCB.CSMAFSTJ.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29AK2946 |
| Your Part Number | |
| Technical Datasheet |
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.250 |
| 25+ | $4.910 |
| 50+ | $4.800 |
| 100+ | $4.690 |
| 250+ | $4.190 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PCB.CSMAFSTJ.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29AK2946 |
| Technical Datasheet | |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Through Hole Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | - |
| Contact Plating | - |
| Frequency Max | 18GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | - |
| Frequency Max | 18GHz |
| Product Range | - |
| Coaxial Termination | Through Hole Vertical |
|---|---|
| Coaxial Cable Type | - |
| Contact Plating | - |
| Connector Mounting | PCB Mount |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
