Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoWS.02.B.205111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6926
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.810 |
| 5+ | $61.400 |
| 10+ | $58.000 |
| 25+ | $56.770 |
| 50+ | $55.540 |
| 100+ | $55.160 |
Price for:Each
Minimum: 1
Multiple: 1
$64.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWS.02.B.205111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6926
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max2.5GHz
Antenna MountingScrew
Gain4.75dBi
VSWR1.89
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.5GHz
Gain
4.75dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.89
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
