Print Page
1/2-12-25-FTS-W
Tape, Acrylic Adhesive, Double Sided Foam, Rectangle, White, 67.1 mil (1.7 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/2-12-25-FTS-WCopy
Newark Part No.99Y3068
Product RangeFTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $39.430 |
| 10+ | $38.270 |
| 25+ | $37.110 |
| 50+ | $35.950 |
| 100+ | $34.790 |
| 200+ | $32.470 |
Price for:Pack of 25
Minimum: 8
Multiple: 8
$315.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-12-25-FTS-WCopy
Newark Part No.99Y3068
Product RangeFTS Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape ColourWhite
Total Tape Thickness67.1 mil (1.7 mm)
Tape Backing MaterialPE (Polyethylene) Foam
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeFTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FTS is a 1/16” white polyethylene foam, double coated with an acrylic adhesive. The product is supplies with a 60# kraft release liner. Provides excellent long-term aging and environmental durability. Highly conformable to irregular surfaces. Good thermal insulation properties. Performs well over a wide temperature range. High load-bearing ability.
- Size: 0.5" x 12" - 25/pack
- Diecut Shape: Rectangle
- Color: White
- Material: Polyethylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Double Sided Foam
Tape Colour
White
Tape Backing Material
PE (Polyethylene) Foam
Tape Width - Metric
12.7mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
67.1 mil (1.7 mm)
Tape Width - Imperial
0.5"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
FTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate