Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.470 |
| 10+ | $78.040 |
| 25+ | $75.600 |
| 50+ | $73.160 |
| 100+ | $70.720 |
| 250+ | $68.280 |
Price for:Each
Minimum: 3
Multiple: 1
$241.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-RUCopy
Newark Part No.99Y5645
Product RangeRU Series
Technical Datasheet
Tape TypeProtection & Antifriction
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourRose
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeRU Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase Rose colored Rulon film tape RU, is a 10 mil industrial grade, patented, PTFE filled film mated to silicone adhesive. This product provides a conformable surface with a low coefficient of friction. The patented Rulon backing offers the added benefit of exceptional abrasion resistance, self lubrication, and chemical inertness.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Film-Rulon
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection & Antifriction
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.6m
Tape Colour
Rose
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
