Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $36.510 |
| 25+ | $33.780 |
| 50+ | $32.170 |
| 100+ | $30.350 |
| 200+ | $28.080 |
Price for:Each
Minimum: 10
Multiple: 10
$365.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/4-5-VF08BCopy
Newark Part No.99Y3196
Product RangeVF Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.25"
Tape Width - Metric6.4mm
Product RangeVF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Closed cell vinyl foam carrier with acrylic adhesive. Good cushion, conformable, flexible, weather and solvent resistant with internal foam strength.
- Size: 0.25" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.125
- Material: vinyl foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
VF Series
Tape Backing Material
Vinyl
Tape Length - Metric
4.6m
Tape Colour
Black
Roll Length - Metric
4.6m
Tape Width - Metric
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
