Print Page
2-36-423-10
Tape, Acrylic Adhesive, 1.8 mil (0.045 mm), 36 yard, 32.92 m, 2 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-36-423-10Copy
Newark Part No.99Y3431
Product Range423-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $163.120 |
| 5+ | $157.870 |
| 10+ | $152.610 |
| 20+ | $147.340 |
| 50+ | $142.090 |
| 100+ | $136.820 |
Price for:Each
Minimum: 2
Multiple: 1
$326.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-36-423-10Copy
Newark Part No.99Y3431
Product Range423-10 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric32.92m
Total Tape Thickness1.8 mil (0.045 mm)
Tape Length - Imperial36yard
Tape Colour-
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range423-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyethylene tape 423-10 is a pressure sensitive tape constructed with ultra high molecular weight polyethylene (UHMW) film and an aggressive permanent acrylic adhesive. The UHMW film provides an excellent low friction, non-stick surface similar to PTFE. The film has a very high tensile strength and abrasion resistance. Common applications include chute liners, wear pads and guide rails.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Thickness (inches): 0.0118
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
1.8 mil (0.045 mm)
Tape Colour
-
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
423-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate