Print Page
3-5-S134
Tape, Synthetic Rubber Adhesive, Window & Door Masking, White, 9 mil (0.22 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No3-5-S134Copy
Newark Part No.99Y3645
Product RangeS134 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 79+ | $9.910 |
| 100+ | $8.800 |
Price for:Each
Minimum: 79
Multiple: 79
$782.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3-5-S134Copy
Newark Part No.99Y3645
Product RangeS134 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeSynthetic Rubber Adhesive
Tape ApplicationWindow & Door Masking
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness9 mil (0.22 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeS134 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
S134 is a heavy duty polyethylene backing, single coated with a synthetic rubber adhesive. The backing is stabilized to resist the effects of UV exposure. This tape is very conformable and maintains a watertight seal in all weather conditions. It is also residue free.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
4.6m
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
3"
Product Range
S134 Series
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Window & Door Masking
Tape Length - Imperial
5yard
Total Tape Thickness
9 mil (0.22 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
76.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate