Print Page
M02-72
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoM02-72Copy
Newark Part No.99Y5386
Product Range8992 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 17+ | $15.820 |
| 30+ | $15.290 |
| 50+ | $14.770 |
Price for:Each
Minimum: 17
Multiple: 17
$268.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM02-72Copy
Newark Part No.99Y5386
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyester Film
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.375"
Tape Width - Metric9.53mm
Product Range8992 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Masking Tape, High Temp, 3/8 In x 72 Yds, Color/Green
- Size: 0.375" x 72yd - 1 roll
- Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyester Film
Tape Length - Metric
65.84m
Tape Colour
Green
Roll Length - Imperial
72yard
Tape Width - Imperial
0.375"
Product Range
8992 Series
Adhesive Type
Silicone Adhesive
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
72yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
9.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate