Print Page
M05-18
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoM05-18
Newark Part No.99Y5392
Product Range8992 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $11.620 |
30+ | $11.240 |
50+ | $10.850 |
Price for:Each
Minimum: 19
Multiple: 1
$220.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM05-18
Newark Part No.99Y5392
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyester Film
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range8992 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Powder Coat Masking Tape, Color/Green, 3/4" x 18 yds
- Size: 0.75" x 18yd - 1 roll
- Short Length Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyester Film
Tape Length - Metric
16.46m
Tape Colour
Green
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
8992 Series
Adhesive Type
Silicone Adhesive
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
18yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
19.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate