Print Page
M06-72
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoM06-72Copy
Newark Part No.99Y5397
Product Range8992 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $21.300 |
| 25+ | $20.010 |
| 50+ | $18.710 |
| 100+ | $18.070 |
| 250+ | $17.420 |
Price for:Each
Minimum: 15
Multiple: 15
$319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM06-72Copy
Newark Part No.99Y5397
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Adhesive
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range8992 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Powder Coat Masking Tape, Color/Green 1" x 72 yds
- Size: 1" x 72yd - 1 roll
- Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
65.84m
Tape Colour
Green
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
8992 Series
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
72yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate