Print Page
TC3990S-0.500-1000
Tape, Water Based Acrylic Adhesive, Masking, Rectangle, 3 mil (0.075 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoTC3990S-0.500-1000Copy
Newark Part No.99Y2647
Product Range3001-302CL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $43.880 |
| 10+ | $41.550 |
| 25+ | $39.230 |
| 50+ | $36.910 |
| 100+ | $34.360 |
| 250+ | $33.200 |
Price for:Pack of 1000
Minimum: 7
Multiple: 7
$307.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC3990S-0.500-1000Copy
Newark Part No.99Y2647
Product Range3001-302CL Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeWater Based Acrylic Adhesive
Patch TypeMasking
Form FactorRectangle
Tape Colour-
Total Tape Thickness3 mil (0.075 mm)
Tape Backing Material-
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Tape Length - Imperial0.5"
Tape Length - Metric12.7mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Tape ApplicationSurface Protection
Product Range3001-302CL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 0.5" x 0.5" - 1000/roll
- Diecut Shape: Square
- Color: clear
- Material: Low-density polyethylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
12.7mm
Tape Length - Metric
12.7mm
Tape Diameter - Metric
-
Product Range
3001-302CL Series
Adhesive Type
Water Based Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
3 mil (0.075 mm)
Tape Width - Imperial
0.5"
Tape Length - Imperial
0.5"
Tape Diameter - Imperial
-
Tape Application
Surface Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate