Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC10-2412SF-ECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 27AJ4423 |
| Product Range | CC-E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.030 |
| 5+ | $52.090 |
| 10+ | $51.180 |
| 50+ | $50.250 |
| 100+ | $49.320 |
Price for:Each
Minimum: 1
Multiple: 1
$53.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC10-2412SF-ECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 27AJ4423 |
| Product Range | CC-E Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 500V |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 35.56mm |
| Height | 8.5mm |
| Depth | 22.6mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | CC-E Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Isolation Voltage | 500V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 8.5mm |
| Input Voltage DC Min | 18V |
| Product Range | CC-E Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 35.56mm |
| Depth | 22.6mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (25-Jun-2025) |
Alternatives for CC10-2412SF-E
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
