Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-12/PCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78X4858
Product RangeCPFE1000FI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,466.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,466.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-12/PCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78X4858
Product RangeCPFE1000FI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max720W
Output Voltage - Output 112V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC90V AC to 265V AC
Input Voltage AC Max265V
Width107mm
Height40mm
Depth254mm
Product RangeCPFE1000FI Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
720W
Output Current - Output 1
60A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
265V
Height
40mm
Product Range
CPFE1000FI Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 265V AC
Width
107mm
Depth
254mm
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
