Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS500-24/SICopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.24T7693
Product RangeCSS500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $501.610 |
| 10+ | $434.670 |
Price for:Each
Minimum: 1
Multiple: 1
$501.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS500-24/SICopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.24T7693
Product RangeCSS500 Series
Technical Datasheet
Output Power Max500W
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 124V
Product RangeCSS500 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
500W
Power Supply Output Type
Fixed
Product Range
CSS500 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
