Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCSW65-54Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.24AC6248
Product RangeCSW65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.160 |
| 10+ | $93.160 |
Price for:Each
Minimum: 1
Multiple: 1
$99.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCSW65-54Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.24AC6248
Product RangeCSW65 Series
Technical Datasheet
Output Power Max65W
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 154V
Output Current - Output 11.21A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max305V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCSW65 Series
SVHCLead (17-Jan-2023)
Product Overview
The CSW65-54 from TDK-Lambda is an U-channel AC to DC power supply. Approved by UL/CSA/IEC/EN60950-1 safety standards.
- 90VAC to 305VAC (47 - 63Hz) input voltage range
- Output voltage of 54V, maximum output current of 1.21A
- Maximum power of 65W
- Ripple and noise of 280mV, overvoltage range from 59.4V to 64.8V
- Average efficiency of 89%
- EN55032-B, FCC class B conducted & radiated EMI, EN55024 immunity
- DOE efficiency level VI, convection cooling
- Isolation resistance of <gt/>20Mohm at 25°C, 70%RH
- Withstand voltage of 1.5KVAC (I/P to GND), 3KVAC (I/P to O/P), 500VDC (O/P to GND)
- Dimension is 63.5mm x 120.7mm x 38.1mm (W x L x H), weight of 250g
Applications
Industrial
Technical Specifications
Output Power Max
65W
Power Supply Output Type
Fixed
Output Current - Output 1
1.21A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
305V
Output Current - Output 4
-
SVHC
Lead (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CSW65 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
