Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87W7611
Product RangeCUS250LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.680 |
| 10+ | $232.980 |
Price for:Each
Minimum: 1
Multiple: 1
$254.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87W7611
Product RangeCUS250LD Series
Technical Datasheet
Output Power Max210W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 14.2V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS250LD Series
SVHCLead
Product Overview
The CUS-250LD-4 is a 1-output 250W open-frame AC/DC Power Supply with adjustable and fixed output. This power supply unit is protected from overvoltage and overcurrent affects.
- 90% High efficiency
- Compact convection cooled device
- 30mm High
- Slim design for use in panels
- Wide range AC input
- Allows global use
- Convection cooled
- No fan noise
- High grade component selection
Applications
Power Management, Industrial
Technical Specifications
Output Power Max
210W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
50A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
4.2V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS250LD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
