Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM160CN360Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK3773
Product RangeDTM160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.450 |
Price for:Each
Minimum: 1
Multiple: 1
$152.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM160CN360Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK3773
Product RangeDTM160 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 136V
Output Current - Output 14.44A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeDTM160 Series
Plug TypeIEC 320 C14
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM160CN360 is a DTM160 series medical and ICT Class I external AC to DC power supply. It is certified to IEC/ES/CSA/EN60601-1 and is compliant to IEC60601-1-2 (Ed4) and IEC/BS/EN62368-1. With an average efficiency and an off-load power consumption of less than 0.15W, this series also complies with DoE Level VI standards. It is suitable for a variety of medical, clinical, healthcare, industrial, test and measurement applications.
- Class I (IEC320/C14) inlet, 36V output voltage, 4.44A maximum current, 160W maximum power
- 92% efficiency at 230VAC, 115KHz full load switching frequency
- Wide range AC input, supports medical and industrial applications globally
- Locking output connector avoids accidental disconnection
- DoE Level VI efficiency meets US energy saving legislation
- 60601-1 medical certifications (2xMOPP), suitable for B & BF rated equipment
- 62368-1 compliant for ICT and industrial applications
- <lt/> 0.15W off-load power draw, consumes less energy, ErP compliant
- 3 year warranty, IP22 rated, size (LxWxH) is 5.91 x 2.76 x 1.50inch
- Operating temperature range from -20°C to +70°C, derate linearly to 50% load from +40°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
160W
Output Current - Output 1
4.44A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM160 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 320 C14
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
