
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | DUSH960-1248-0MCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27AM2977 |
| Product Range | DUSH960-1248 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $565.940 |
| 10+ | $551.630 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | DUSH960-1248-0MCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27AM2977 |
| Product Range | DUSH960-1248 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Laboratory Equipment |
| Input Voltage DC | 48V |
| Backup Time @ Capacity | - |
| Output Voltage | 48V |
| Power Supply Mounting | DIN Rail |
| Product Range | DUSH960-1248 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
DUSH960-1248-0M is a DUSH960-1248 series UPS DIN rail module. It performs two functions to provide DC backup power in the event of a power loss. Under normal conditions, the external AC-DC power supply will provide power to the load. The external power source also keeps the (external) batteries fully charged, via an internal bi-directional DC-DC converter. If the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source. Multiple battery technologies can be accommodated, including lead, nickel, lithium, and supercapacitors, up to a capacity of 1000Ah. An integrated DC-DC buck/boost converter decouples the battery from the load voltage. The DUSH module can manage the health status of the battery by preventing deep discharging, enabling temperature-compensated charging, and monitoring the internal resistance through the PowerCMC user interface.
- DC-UPS with integrated DC-DC converter
- Wide programmable input and output voltage range
- High efficiency of up to 98%, enables longer battery run times
- LCD and Modbus interfaces, allows remote maintenance and adjustable parameters
- 12 - 48V nominal output voltage
- 12 - 48V nominal battery voltage
- Front panel: LCD, push buttons and auxiliary output
- Operating temperature range from -25°C to 70°C
- 960W output power at 48V
- Size (WxHxD): 2.13 x 4.53 x 5.17inch
Technical Specifications
| Power Supply Applications | ITE & Laboratory Equipment |
|---|---|
| Backup Time @ Capacity | - |
| Power Supply Mounting | DIN Rail |
| SVHC | No SVHC (15-Jan-2018) |
| Input Voltage DC | 48V |
|---|---|
| Output Voltage | 48V |
| Product Range | DUSH960-1248 Series |
Alternatives for DUSH960-1248-0M
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
