
| Quantity | Price |
|---|---|
| 1+ | $997.770 |
| 10+ | $962.370 |
Product Information
Product Overview
GXE600-48 is a GXE600 series single output 600W programmable medical and industrial power supply. The medical and industrial certified GXE600 is rated at 600W with convection cooling for low audible noise. The output voltage and current can be programmed and set for constant current or constant voltage characteristics. The Modbus protocol is used for data transmission due its high interference immunity within noisy industrial environments. The parameters for fault programming and the slew rate timing can be changed. Remaining electrolytic capacitor life, operating hours and alarm history can be read through the RS-485 interface, aiding remote preventative maintenance. It includes overcurrent, overvoltage protection. Application includes medical, industrial, test, broadcast, communication. Certified by IEC/UL/ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (Withstands 300 for 5s), nominal output voltage is 48V
- Maximum output current is 12.5A, typical efficiency is 92 / 95% (115 / 230VAC)
- U channel chassis, screw terminals connectors
- Convection cooled, quiet operation, lower operating costs
- RS-485 read-write communication (Modbus RTU protocol)
- Constant voltage and constant current modes, versatile use
- Monitoring and programming functions, allows remote monitoring and operation
- Digital or analog programming, easier system integration
- Switching frequency is 134KHz (PFC 100), 7 years warranty, low cost of ownership
- Size (L x W x H) is 10 x 5 x 1.61inch, operating temperature range from -20 to +70°C
Technical Specifications
ITE & Medical
1 Output
-
85V AC to 265V AC
48VDC
-
-
-
GXE600 Series
1Outputs
600W
600W
Adjustable, Fixed
12.5A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
